onsemiSZNUD3160LT1GMotor Controller and Driver ICs
Motor Driver Automotive AEC-Q101 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Motor Driver | |
| DC Motor | |
| 0.2(Typ) | |
| 60(Max) | |
| 60 | |
| 225 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.94 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Always have access to a constant power source by implementing this SZNUD3160LT1G specialized power IC from ON Semiconductor. This USB PWM controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

