Top Searched
onsemiSZNUD3124DMT1GMotor Controller and Driver ICs
Load Driver 6-Pin SC-74 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Load Driver | |
| DC Motor | |
| 0.2(Typ) | |
| 28(Max) | |
| 28 | |
| 380 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.94 |
| Package Width | 1.5 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-74 |
| 6 | |
| Lead Shape | Gull-wing |
Save time and money from system failures from the lack of power and voltage by implementing this SZNUD3124DMT1G specialized power IC manufactured by ON Semiconductor. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
