onsemiSZMMSZ4685T1GZener
Diode Zener Single 3.6V 5% 500mW 2-Pin SOD-123 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | Yes |
PPAP | Yes |
Voltage Regulator | |
Single | |
3.6 | |
5% | |
0.9 | |
500 | |
0.05 | |
7.5 | |
-55 | |
150 | |
Automotive | |
3.78 | |
3.42 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.16 mm |
Package Width | 1.6 mm |
Package Length | 2.69 mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123 |
2 | |
Lead Shape | Gull-wing |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator SZMMSZ4685T1G zener diode from ON Semiconductor. Its maximum power dissipation is 500 mW. Its test current is 0.05 mA. Its maximum leakage current is 7.5 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 3.6 V.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.