onsemiSZMMQA33VT1GESD Suppressors
ESD Suppressor TVS Uni-Dir 25V 6-Pin SC-74 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| TVS | |
| Quad Common Anode | |
| Uni-Directional | |
| 4 | |
| 25 | |
| 31.4 | |
| 34.7 | |
| 48.6 | |
| 0.504 | |
| 0.075 | |
| 1 | |
| 300 | |
| 24 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.94 |
| Package Width | 1.5 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-74 |
| 6 | |
| Lead Shape | Gull-wing |
This tvs SZMMQA33VT1G ESD protection device from ON Semiconductor is ideal for protecting your electronic components and circuits from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 16@HBM kV. This device's maximum clamping voltage is 48.6 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a quad common anode configuration.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
