onsemiSZMMBZ5256BLT1GZener
Diode Zener Single 30V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 30 | |
| 5% | |
| 0.9 | |
| 300 | |
| 4.2 | |
| 0.1 | |
| 49 | |
| 300 | |
| -65 | |
| 150 | |
| Automotive | |
| 31.5 | |
| 28.5 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.94 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Need to run a diode in the breakdown region? No problem, use a voltage regulator SZMMBZ5256BLT1G zener diode from ON Semiconductor. Its maximum power dissipation is 300 mW. Its test current is 4.2 mA. Its maximum leakage current is 0.1 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 30 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

