onsemiSZMMBZ27VALT1GESD Suppressors
ESD Suppressor Zener Uni-Dir/Bi-Dir 22V Medical 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Zener | |
| Single|Dual Common Anode | |
| Bi-Directional|Uni-Directional | |
| 2 | |
| 22 | |
| 25.65 | |
| 28.35 | |
| 40 | |
| 1 | |
| 0.05 | |
| 1 | |
| 300 | |
| 40 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.94 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Never worry about unexpected ESD again from implementing this tvs SZMMBZ27VALT1G ESD protection device manufactured from ON Semiconductor. This ESD diode has a maximum ESD protection device voltage of 16@HBM/0.4@MM kV. This device's maximum clamping voltage is 40 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a dual common anode|single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

