onsemiSZMMBZ15VDLT3GESD Suppressors
ESD Suppressor Zener Uni-Dir/Bi-Dir 12.8V 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Zener | |
| Dual Common Cathode|Single | |
| Uni-Directional|Bi-Directional | |
| 2 | |
| 12.8 | |
| 14.3 | |
| 15.8 | |
| 21.2 | |
| 1.9 | |
| 0.1 | |
| 1 | |
| 300 | |
| 40 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.94 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

