onsemiSZMM5Z5V1T1GZener

Diode Zener Single 5.1V 6% 500mW Automotive 2-Pin SOD-523 T/R

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator SZMM5Z5V1T1G zener diode from ON Semiconductor. Its maximum power dissipation is 300 mW. Its test current is 5 mA. Its maximum leakage current is 2 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 6%.

Import TariffMay apply to this part

Total In Stock: 106,682 parts

Regional Inventory: 46,682

    Total$0.25Price for 1

    46,682 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2404+
      Manufacturer Lead Time:
      41 weeks
      Minimum Of :
      1
      Maximum Of:
      28682
      Country Of origin:
      China
         
      • Price: $0.2496
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2404+
      Manufacturer Lead Time:
      41 weeks
      Country Of origin:
      China
      • In Stock: 28,682 parts
      • Price: $0.2496
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2323+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 18,000 parts
      • Price: $0.2380
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2545+
      Manufacturer Lead Time:
      41 weeks
      • In Stock: 60,000 parts
      • Price: $0.0572

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.