onsemiSZESD9X5.0ST5GESD Suppressors
ESD Suppressor TVS Uni-Dir 5V 2-Pin SOD-923 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 1 | |
| 5 | |
| 6.2 | |
| 12.3@8/20us | |
| 8.7@8/20us | |
| 1 | |
| 1 | |
| 150 | |
| 107(Typ)@8/20us | |
| 65(Typ) | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.37 mm |
| Package Width | 0.6 mm |
| Package Length | 0.8 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-923 |
| 2 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
