onsemiSZESD7551N2T5GESD Suppressors
ESD Suppressor TVS Bi-Dir 3.3V Automotive AEC-Q101 2-Pin X2-DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 1 | |
| 3.3 | |
| 5 | |
| 7.5 | |
| 13 | |
| 3 | |
| 0.05 | |
| 1 | |
| 250 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.34 mm |
| Package Width | 0.6 mm |
| Package Length | 1 mm |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | X2-DFN |
| 2 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

