onsemiSZESD7410MXWT5GESD Suppressors
ESD Suppressor TVS Bi-Dir 9.5V Automotive 2-Pin X2-DFNW T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Yes |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 9.5 | |
| 10 | |
| 19.4@8/20us | |
| 6.4@8/20us | |
| 1 | |
| 1 | |
| 300 | |
| 136@8/20us | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) mm |
| Package Width | 0.6 mm |
| Package Length | 1 mm |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | X2-DFNW |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

