onsemiSZESD7241MXWT5GESD Suppressors
ESD Suppressor TVS Bi-Dir 24V Automotive 2-Pin X2-DFNW T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Yes |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 24 | |
| 24.3 | |
| 28 | |
| 48(Typ) | |
| 16 | |
| 0.5 | |
| 1 | |
| 300 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 0.6 |
| Package Length | 1 |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | X2-DFNW |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
