onsemiSZESD7205DT5GESD Suppressors
ESD Suppressor TVS Uni-Dir 5V Automotive AEC-Q101 3-Pin SOT-723 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| Automotive | Yes |
| PPAP | Yes |
| TVS | |
| Dual Common Anode | |
| Uni-Directional | |
| 2 | |
| 5 | |
| 5.2 | |
| 8 | |
| 12.5(Typ) | |
| 16 | |
| 1 | |
| 1 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.5 mm |
| Package Width | 0.8 mm |
| Package Length | 1.2 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-723 |
| 3 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

