onsemiSZESD7102BT1GESD Suppressors
ESD Suppressor TVS Uni-Dir 16V 3-Pin SOT-416 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.30.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| TVS | |
| Dual Common Anode | |
| Uni-Directional | |
| 2 | |
| 16 | |
| 16.5 | |
| 55(Typ) | |
| 16 | |
| 1 | |
| 1 | |
| -55 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 0.8 |
| Package Length | 1.6 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-416 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

