onsemiSZESD5Z2.5T1GESD Suppressors
ESD Suppressor TVS Uni-Dir 2.5V Automotive AEC-Q101 2-Pin SOD-523 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Yes |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 1(Typ) | |
| 2.5 | |
| 10.9 | |
| 6 | |
| 500 | |
| 120 | |
| 145(Typ) | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6 |
| Package Width | 0.8 |
| Package Length | 1.2 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523 |
| 2 | |
| Lead Shape | Flat |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
