onsemiSZESD5Z12T1GESD Suppressors
ESD Suppressor TVS Uni-Dir 12V Automotive AEC-Q101 2-Pin SOD-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 1(Typ) | |
| 12 | |
| 25 | |
| 0.01 | |
| 500 | |
| 240 | |
| 55(Typ) | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6 mm |
| Package Width | 0.8 mm |
| Package Length | 1.2 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523 |
| 2 | |
| Lead Shape | Flat |
If you're worried about electrostatic discharge to your electronic circuit, look no further, use this tvs SZESD5Z12T1G ESD protection device from ON Semiconductor for superior protection. This device's maximum clamping voltage is 25 V. This ESD diode has a maximum ESD protection device voltage of 16@HBM/0.4@MM kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 55(Typ) pF. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

