onsemiSZDF6A6.8FUT1GESD Suppressors
ESD Suppressor TVS Uni-Dir 5V Automotive AEC-Q101 6-Pin SC-88 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| TVS | |
| Quad | |
| Uni-Directional | |
| 4 | |
| 5 | |
| 6.4 | |
| 7.2 | |
| 1 | |
| 5 | |
| 385 | |
| 75 | |
| 40(Typ) | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-88 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

