onsemiSZBZX84B9V1LT1GZener
Diode Zener Single 9.1V 2% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 9.1 | |
| 2% | |
| 0.9 | |
| 300 | |
| 5 | |
| 0.5 | |
| 15 | |
| 130 | |
| 300 | |
| -65 | |
| 150 | |
| Automotive | |
| 5.4mV/K | |
| 9.28 | |
| 8.92 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.94 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator SZBZX84B9V1LT1G zener diode from ON Semiconductor. Its test current is 5 mA. Its maximum power dissipation is 300 mW. Its maximum leakage current is 0.5 μA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration. This zener device has a nominal voltage of 9.1 V and a voltage tolerance of 2%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

