LittelfuseSZ1SMB30AT3GTransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 30V 600W 2-Pin SMB T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 33.3 | |
| 48.4 | |
| 30 | |
| 12.4 | |
| 5 | |
| 1 | |
| 600 | |
| -65 | |
| 175 | |
| Automotive | |
| 1500 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.2 |
| Package Width | 3.56 |
| Package Length | 4.32 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

