LittelfuseSZ1SMB12CAT3GTransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 12V 600W 2-Pin SMB T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Bi-Directional | |
| 1 | |
| 13.3 | |
| 19.9 | |
| 12 | |
| 30.2 | |
| 5 | |
| 1 | |
| 600 | |
| -65 | |
| 175 | |
| Automotive | |
| 1500 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.2 mm |
| Package Width | 3.56 mm |
| Package Length | 4.32 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMB |
| 2 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

