| EU RoHS | Compliant |
| Part Status | Obsolete |
| HTS | 8471.50.01.50 |
| Automotive | No |
| PPAP | No |
| Type | Rack |
| Form Factor | 2U |
| Processor Type | Intel |
| Processor Family | Xeon |
| Processor Number | E5-2600 v3 |
| Data Cache Size (byte) | 45M |
| System Memory Type | DDR4 |
| System Memory Socket Type | DIMM |
| System Memory Number of Socket Pins | 288 |
| System Memory Maximum Size (byte) | 1T |
| Number of System Memory | 16 |
| USB | 6 |
| SATA | 2 |
| PCI | 0 |
| Ethernet Controller Type | Intel X540 |
| Ethernet Speed (Mbps) | 10/100/1000 |
| Ethernet Card Number of Connectors | 2 |
| Hard Disk Form Factor (in) | 2.5 |
| Number of Hard Disk Bays | 10 |
| Number of Cooling Fans | 5 |
| Minimum Operating Temperature (°C) | 10 |
| Maximum Operating Temperature (°C) | 35 |
| Product Length (mm) | 437 |
| Product Depth (mm) | 597 |
| Product Height (mm) | 43 |