| EU RoHS | Compliant |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Form Factor | MiniITX |
| Processor Type | Intel |
| Processor Family | Celeron|Core|Pentium |
| Processor Thermal Design Power (W) | 45 |
| Chipset Type | Intel H81 Express |
| BIOS | 128Mb SPI Flash EEPROM with AMI UEFI |
| System Memory Type | DDR3 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size (byte) | 16G |
| System Memory Speed (Hz) | 1600M |
| Number of System Memory | 2 |
| USB | 6 |
| SATA | 4 |
| PCI | 0 |
| Ethernet Controller Type | Gigabit |
| Ethernet Speed (Mbps) | 10/100/1000 |
| Ethernet Card Number of Connectors | 2 |
| Display Chipset Type | Intel HD 4600 |
| Audio Codec | RealTek ALC888S 7.1 |
| ECC Support | No |
| Hard Disk Form Factor (in) | 2.5 |
| Number of Hard Disk Bays | 1 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 40 |
| Product Length (mm) | 195 |
| Product Depth (mm) | 195 |
| Product Height (mm) | 68 |