American Power ConversionSYPM25KDUninterruptible Power Supply Systems - UPS
UPS Double Conversion Online 400V/480V 25000W 25000VA
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Double Conversion Online | |
| 3 | |
| 3 | |
| AC/AC | |
| 25000 | |
| 25000 | |
| 400|480 | |
| Sine Wave | |
| 400|480 | |
| 340 to 460|408 to 552 | |
| 40 to 70 | |
| 96 | |
| Hardwired (4-wire)/Hardwired (5-wire) | |
| 0 | |
| 40 | |
| 42000 | |
| Package Height | 173(Max) |
| Package Width | 452(Max) |
| Package Length | 705(Max) |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
