American Power ConversionSYH4K6RMTUninterruptible Power Supply Systems - UPS
UPS Online Rack Mount 208V 4200W 6000VA
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Online | |
| AC/AC | |
| 4200 | |
| 6000 | |
| 208 | |
| Sine Wave | |
| 208 | |
| 155 to 276 | |
| 50|60 | |
| 57 to 63 | |
| 89 | |
| Hardwired (3-wire)/NEMA L6-30P | |
| (2) NEMA L6-20R/(1) NEMA L6-30R | |
| 4 | |
| RJ45 | |
| 0 | |
| 40 | |
| 104090 | |
| Package Height | 356 mm |
| Package Width | 483 mm |
| Package Length | 730 mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

