American Power ConversionSYA8K16PUninterruptible Power Supply Systems - UPS
UPS Tower 120V/208V 6400W 8000VA
| Compliant with Exemption | |
| 5A002a.1. | |
| Obsolete | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| AC/DC | |
| 6400 | |
| 8000 | |
| 120/208 | |
| Sine Wave | |
| 208 | |
| 96 to 138 | |
| 45 to 65 | |
| 47 to 63 | |
| Hardwired (4-wire) | |
| (1) Hardwired (4-wire) | |
| 5.9 | |
| 3 | |
| DB-9 RS-232/Smart Slot | |
| 0 | |
| 40 | |
| 219550 | |
| Mounting | Desktop |
| Package Height | 937(Max) |
| Package Width | 483(Max) |
| Package Length | 726(Max) |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

