American Power ConversionSYA16K16RMPUninterruptible Power Supply Systems - UPS
UPS Online Rack Mount 120V/208V 12800W 16000VA
| Compliant with Exemption | |
| 5A002a.1. | |
| Obsolete | |
| 8504.40.70.18 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Online | |
| AC/AC | |
| 12800 | |
| 16000 | |
| 120|208 | |
| 75 | |
| Sine Wave | |
| 208 | |
| 96 to 138 | |
| 45 to 65 | |
| 47 to 63 | |
| Hardwired (4-wire) | |
| (8) NEMA 5-20R/(1) NEMA L14-30R/(4) NEMA L6-20R/(2) NEMA L6-30R | |
| 3 | |
| RJ45 | |
| Smart Slot | |
| 0 | |
| 40 | |
| 286820 | |
| Package Height | 836 |
| Package Width | 472 |
| Package Length | 688 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

