American Power ConversionSYA16K16RMIUninterruptible Power Supply Systems - UPS
UPS Double Conversion Online Rackmount 230V 11200W 16000VA
| Compliant with Exemption | |
| 5A002a.1. | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Double Conversion Online | |
| 3 | |
| 3 | |
| 11200 | |
| 16000 | |
| 73 | |
| Sine Wave | |
| 155 to 276 | |
| 45 to 65 | |
| 47 to 63 | |
| 0.98 | |
| 0.98 | |
| (1) Hardwired (3-wire)/(8) IEC 60320 C13 | |
| 3 | |
| 0 | |
| 40 | |
| Mounting | Rack |
| Package Height | 838(Max) |
| Package Width | 472(Max) |
| Package Length | 688(Max) |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

