American Power ConversionSYA12K16RMPUninterruptible Power Supply Systems - UPS
UPS Double Conversion Online Rackmount 120V 9600W 12000VA
| Compliant with Exemption | |
| Obsolete | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Double Conversion Online | |
| 9600 | |
| 12000 | |
| 120 | |
| Sine Wave | |
| 208 | |
| 96 to 138 | |
| 45 to 65 | |
| 47 to 63 | |
| 0.98 | |
| 0.98 | |
| (1) Hardwired (4-wire)/(8) NEMA L5-20R | |
| 3 | |
| 0 | |
| 40 | |
| Package Height | 836 mm |
| Package Width | 472 mm |
| Package Length | 688 mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

