American Power ConversionSYA12K16PXRUninterruptible Power Supply Systems - UPS
UPS Rackmount 120V 9600W 16000VA
| Compliant with Exemption | |
| 5A002a.1. | |
| Obsolete | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 9600 | |
| 16000 | |
| 120 | |
| Sine Wave | |
| 208 | |
| 96 to 138 | |
| 45 to 65 | |
| 47 to 63 | |
| 0.98 | |
| 0.98 | |
| Hardwired (4-wire) | |
| (1) Hardwired (4-wire) | |
| 7.5 | |
| 0 | |
| 40 | |
| Mounting | Desktop |
| Package Height | 1516(Max) mm |
| Package Width | 483(Max) mm |
| Package Length | 726(Max) mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

