Microchip TechnologySY89873LMG-TRClock Buffers and Drivers
Clock Divider/Fanout Buffer 3-OUT 1-IN 1:1/1:2 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Clock Divider/Fanout Buffer | |
| 1:1/1:2 | |
| 3 | |
| 0.8@3V to 3.6V | |
| 0.8 | |
| CML|HSTL|LVDS|LVPECL | |
| LVDS | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 115 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

