Microchip TechnologySY89845UMGClock Buffers and Drivers
Clock Multiplexer 2-OUT 2-IN 1:2 24-Pin MLF Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Clock Multiplexer | |
| 1:2 | |
| 2 | |
| 2000(Typ) | |
| 0.84@2.375V to 3.6V | |
| 0.88 | |
| CML|LVDS|PECL | |
| CML | |
| 2.375 | |
| 2.5|3.3 | |
| 3.6 | |
| 140 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | MLF |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

