Microchip TechnologySY89824LHZ-TRClock Buffers and Drivers
Clock Driver 22-OUT 2-IN 1:22 64-Pin TQFP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Clock Driver | |
| 1:22 | |
| 22 | |
| 1(Typ)@3V to 3.6V | |
| 1(Typ) | |
| HSTL|LVPECL | |
| HSTL | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 0 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 64 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

