Microchip TechnologySY89329VMG-TRLevel Translators
Translator LVCMOS/LVTTL to LVPECL 1-CH Unidirectional 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Translator | |
| LVCMOS/LVTTL to LVPECL | |
| Unidirectional | |
| 1 | |
| 800 | |
| 0.6@3.3V@5V | |
| 0.6 | |
| 2 | |
| 50 | |
| -50 | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
The Microchip Technology SY89329VMG-TR level translator can control and allow the proper input voltage into your electronic circuits. With a crimp output, this is power management at its best. This level shifter has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device has a minimum operating supply voltage of Gold Over Nickel V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

