Microchip TechnologySY89325VMG-TRLevel Translators
Translator CML/LVPECL/PECL to LVDS 1-CH Unidirectional 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ECL | |
| Translator | |
| CML/LVPECL/PECL to LVDS | |
| Unidirectional | |
| 1 | |
| 750(Typ) | |
| 0.7@5V | |
| 0.7 | |
| 4 | |
| -4 | |
| 3 | |
| 5|3.3 | |
| 5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

