10-25% Off
Microchip TechnologySY89312VMG-TRClock Buffers and Drivers
Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Divider Buffer | |
| 1:1 | |
| 1 | |
| 0.44@2.97V to 5.5V | |
| 0.44 | |
| ECL|PECL | |
| ECL|PECL | |
| -2.97|2.97 | |
| -3.3|-5|3.3|5 | |
| -5.5|5.5 | |
| 42 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

