Microchip TechnologySY89221UHY-TRClock Buffers and Drivers
Clock Fanout Buffer 15-OUT 2-IN 1:15 64-Pin TQFP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:15 | |
| 15 | |
| 2000(Typ) | |
| 1.6@2.375V to 2.625V | |
| 1.6 | |
| 55% | |
| CML|LVDS|PECL | |
| LVDS | |
| 2.375 | |
| 2.5 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 64 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

