Microchip TechnologySY88993AVKGSpecial Purpose Amplifiers
SP Amp Limiting Post Amplifier Single 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Limiting Post Amplifier | |
| 1 | |
| 1 | |
| 35 to 50 | |
| 39(Typ) | |
| 35(Typ) | |
| Differential | |
| 3.3|5 | |
| 55@5V | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.92 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
Use this insulated wire SY88993AVKG differential amplifier from Microchip Technology to compare signals. This part has a temperature range of -55 °C to 150 °C. This device uses 24 power. It has 0.152 channels per chip.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

