Microchip TechnologySY88993AVKG-TRSpecial Purpose Amplifiers
SP Amp Limiting Post Amplifier Single 10-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Limiting Post Amplifier | |
| 1 | |
| 1 | |
| 35 to 50 | |
| 39(Typ) | |
| 35(Typ) | |
| Differential | |
| 3.3|5 | |
| 55@5V | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.92 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

