Microchip TechnologySY88933VKGSpecial Purpose Amplifiers
SP Amp Limiting Post Amplifier Single 5.5V 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Limiting Post Amplifier | |
| 1 | |
| 1 | |
| 35 to 50 | |
| 38(Typ) | |
| Complementary | |
| 100(Max) | |
| 5.5 | |
| 5 to 7 | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 22(Typ)@3.3V | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.92 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

