Microchip TechnologySY88903ALKGSpecial Purpose Amplifiers
SP Amp Limiting Post Amplifier Single 3.6V 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Limiting Post Amplifier | |
| 1 | |
| 1 | |
| 35 to 50 | |
| 42(Typ) | |
| Complementary | |
| 100 | |
| 3.6 | |
| <5 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.92 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

