Microchip TechnologySY88803VKGSpecial Purpose Amplifiers
SP Amp Limiting Post Amplifier Single 5.5V 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Limiting Post Amplifier | |
| 1 | |
| 1 | |
| 35 to 50 | |
| 38(Typ) | |
| Complementary | |
| 50(Max) | |
| 5.5 | |
| 5 to 7 | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.92 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 |
This scr module SY88803VKG differential amplifier from Microchip Technology uses a combination of two amplifiers to amplify audio signals. Its maximum power dissipation is 300 mW. It has a maximum of 300 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses 800 power. It has 800 channels per chip.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

