Microchip TechnologySY88422LMGLaser Drivers
Laser Driver 4.25Gbps 1-CH 16-Pin QFN EP Tube
| Compliant | |
| 5A991.b | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4.25 | |
| 1 | |
| 3.3 | |
| 3.6 | |
| 3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

