Microchip TechnologySY87701ALHG-TRClock and Data Recovery - CDRs
CDR SONET/SDH/ATM 3.3V 32-Pin TQFP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| CDR | |
| 28Mbps to 1300Mbps | |
| 1300MHz | |
| SONET|SDH|ATM | |
| 3.15 | |
| 3.3 | |
| 3.45 | |
| 120 | |
| Industrial | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 32 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

