Microchip TechnologySY58621LMGTransceivers Misc
Backplane Transceiver 1TX 1RX 3.2Gbps 24-Pin QFN EP Tube
| Compliant | |
| 5A991.c | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Backplane Transceiver | |
| 1 | |
| 1 | |
| 3.2Gbps(Min) | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 150 | |
| Single | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

