Microchip TechnologySY58620LMGTransceivers Misc
CML Transceiver 1TX 1RX 4.25Gbps 24-Pin MLF Tube
| Compliant | |
| 5A991.c | |
| Obsolete | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| CML Transceiver | |
| 1 | |
| 1 | |
| 4.25Gbps | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 150 | |
| Dual | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | MLF |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

