Microchip TechnologySY58605UMG TRClock Buffers and Drivers
Clock Buffer 1-OUT 1-IN 1:1 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Buffer | |
| 1:1 | |
| 1 | |
| 3000(Typ) | |
| 0.42@2.375V to 2.625V | |
| 0.42 | |
| 53% | |
| LVDS|LVPECL|CML | |
| LVDS | |
| 2.375 | |
| 2.5 | |
| 2.625 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

