Microchip TechnologySY58040UMYDigital Crosspoint
Digital Crosspoint Single 4x4 5Gbps Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 4x4 | |
| 1 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| 5 | |
| Yes | |
| CML|LVDS|LVPECL | |
| CML | |
| 2.375 | |
| 2.5|3.3 | |
| 3.6 | |
| Single | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 44 |
| Supplier Package | QFN EP |
| 44 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

