Microchip TechnologySY58025UMG-TRClock Buffers and Drivers
Clock Multiplexer 2-OUT 4-IN 1:1 32-Pin MLF EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Clock Multiplexer | |
| 1:1 | |
| 2 | |
| 6000(Typ) | |
| 0.29@2.375V to 3.63V | |
| 0.4 | |
| CML|LVDS|PECL | |
| CML | |
| 2.375 | |
| 2.5|3.3 | |
| 3.6 | |
| 140 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | MLF EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

