Digital Crosspoint Switches
SY58023UMG
Digital Crosspoint Single 2x2 10.7Gbps 16-Pin MLF EP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Array Configuration
2x2
Number of Arrays
1
On-Chip Buffers
Yes
On-Chip MUX/DEMUX
No
On-Chip Decoder
No
On-Chip Latch Circuit
No
Cascading Capability
No
Maximum Data Rate (Gbps)
10.7(Min)
Differential Data Transmission
Yes
Input Level
CML|LVDS|LVPECL
Output Level
CML
Minimum Single Supply Voltage (V)
2.375
Typical Single Supply Voltage (V)
2.5|3.3
Maximum Single Supply Voltage (V)
3.6
Power Supply Type
Single
Line Code
Yes
Programmability
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.85
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
QFN
Supplier Package
MLF EP
Pin Count
16
Lead Shape
No Lead
Order Quantity

