Arrow Electronic Components Online
SY56040ARMY|MICROCHP|limage
SY56040ARMY|MICROCHP|simage
Analog Crosspoint Switches

SY56040ARMY

Analog General Purpose 4 x 4 44-Pin MLF Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    General Purpose
  • Array Configuration
    4x4
  • Number of Arrays
    1
  • Minimum Dual Supply Voltage (V)
    1.14|2.375
  • Typical Dual Supply Voltage (V)
    1.2|1.8|2.5
  • Maximum Dual Supply Voltage (V)
    2.625
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    44
  • Standard Package Name
    QFN
  • Supplier Package
    MLF
  • Pin Count
    44
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources